
MMP350W38-M316 | |
|---|---|
DigiKey Part Number | 298-22528-ND |
Manufacturer | |
Manufacturer Product Number | MMP350W38-M316 |
Description | WIRE MARKER CBL TIE 9.5 X 88.9MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.37" W x 3.50" L (9.5mm x 88.9mm) Natural Stainless Steel 316 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.37" W x 3.50" L (9.5mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Natural | |
Material | Stainless Steel 316 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 21,98080 Kč | 549,52 Kč |
| 50 | 21,51040 Kč | 1 075,52 Kč |
| 100 | 21,04840 Kč | 2 104,84 Kč |
| 250 | 20,45120 Kč | 5 112,80 Kč |
| 500 | 20,01026 Kč | 10 005,13 Kč |
| 1 000 | 19,57812 Kč | 19 578,12 Kč |
| 3 000 | 18,91129 Kč | 56 733,87 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


