Wire Marker, Cable Tie 0.37" W x 3.50" L (9.5mm x 88.9mm) Natural Stainless Steel 304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP350W38-M

DigiKey Part Number
298-22527-ND
Manufacturer
Manufacturer Product Number
MMP350W38-M
Description
WIRE MARKER CBL TIE 9.5 X 88.9MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.37" W x 3.50" L (9.5mm x 88.9mm) Natural Stainless Steel 304
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.37" W x 3.50" L (9.5mm x 88.9mm)
Cable Diameter
-
Legend
Blank
Color
Natural
Material
Stainless Steel 304
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1019,15000 Kč191,50 Kč
2518,61280 Kč465,32 Kč
5018,20940 Kč910,47 Kč
10017,81890 Kč1 781,89 Kč
25017,31328 Kč4 328,32 Kč
50016,93950 Kč8 469,75 Kč
1 00016,57393 Kč16 573,93 Kč
3 00016,00965 Kč48 028,95 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč