
MMP350W38-CQ316 | |
|---|---|
DigiKey Part Number | 298-18808-ND |
Manufacturer | |
Manufacturer Product Number | MMP350W38-CQ316 |
Description | WIRE MARKER CBL TIE 9.7X88.9MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.38" W x 3.50" L (9.7mm x 88.9mm) Silver Stainless Steel 316 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.38" W x 3.50" L (9.7mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel 316 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 25,89100 Kč | 258,91 Kč |
| 25 | 25,15560 Kč | 628,89 Kč |
| 50 | 24,61380 Kč | 1 230,69 Kč |
| 125 | 23,91424 Kč | 2 989,28 Kč |
| 250 | 23,39932 Kč | 5 849,83 Kč |
| 500 | 22,89412 Kč | 11 447,06 Kč |
| 1 000 | 22,39941 Kč | 22 399,41 Kč |
| 2 500 | 21,76115 Kč | 54 402,88 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



