
MMP350H-MAL | |
|---|---|
DigiKey Part Number | 298-22524-ND |
Manufacturer | |
Manufacturer Product Number | MMP350H-MAL |
Description | WIRE MARKER CBL TIE 19.1X88.9MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 3.50" L (19.1mm x 88.9mm) Natural Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 3.50" L (19.1mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Natural | |
Material | Aluminum | |
Operating Temperature | -80°C ~ 538°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 23,22400 Kč | 232,24 Kč |
| 25 | 22,56040 Kč | 564,01 Kč |
| 50 | 22,07720 Kč | 1 103,86 Kč |
| 100 | 21,60270 Kč | 2 160,27 Kč |
| 250 | 20,98960 Kč | 5 247,40 Kč |
| 500 | 20,53646 Kč | 10 268,23 Kč |
| 1 000 | 20,09278 Kč | 20 092,78 Kč |
| 3 000 | 19,40845 Kč | 58 225,35 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |





