


MTG-1 | |
|---|---|
DigiKey Part Number | RPC4421-ND |
Manufacturer | |
Manufacturer Product Number | MTG-1 |
Description | STAINLESS STEEL TIE INSTALL TOOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For MT Cable Ties up to 0.310" (7.9mm) Width |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | - | |
For Use With/Related Products | MT Cable Ties up to 0.310" (7.9mm) Width |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 663,58000 Kč | 5 663,58 Kč |
| 5 | 5 249,58400 Kč | 26 247,92 Kč |
| 10 | 5 080,94900 Kč | 50 809,49 Kč |
| 25 | 4 866,50480 Kč | 121 662,62 Kč |
| Unit Price without VAT: | 5 663,58000 Kč |
|---|---|
| Unit Price with VAT: | 6 852,93180 Kč |



