


MT-1 | |
|---|---|
DigiKey Part Number | RPC4417-ND |
Manufacturer | |
Manufacturer Product Number | MT-1 |
Description | CBL TIE LOCKING SILVER 100LB 5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 0.98" (25.00mm) 0.181" (4.60mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
EDA/CAD Models | MT-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5" | |
Bundle Diameter | 0.98" (25.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.417' (127.00mm, 5.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 25 | 27,46520 Kč | 686,63 Kč |
| 50 | 26,15100 Kč | 1 307,55 Kč |
| 100 | 24,90150 Kč | 2 490,15 Kč |
| 300 | 23,04320 Kč | 6 912,96 Kč |
| 500 | 22,22680 Kč | 11 113,40 Kč |
| 1 000 | 21,16577 Kč | 21 165,77 Kč |
| 2 500 | 19,84126 Kč | 49 603,15 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |



