Wire Marker, Cable Tie 0.37" W x 1.72" L (9.5mm x 43.7mm) Silver Stainless Steel 304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP172W38-C

DigiKey Part Number
298-18478-ND
Manufacturer
Manufacturer Product Number
MMP172W38-C
Description
WIRE MARKER CBL TIE 9.5X43.7MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.37" W x 1.72" L (9.5mm x 43.7mm) Silver Stainless Steel 304
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.37" W x 1.72" L (9.5mm x 43.7mm)
Cable Diameter
-
Legend
Blank
Color
Silver
Material
Stainless Steel 304
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1020,43100 Kč204,31 Kč
2519,84720 Kč496,18 Kč
5019,41900 Kč970,95 Kč
10018,99900 Kč1 899,90 Kč
30018,35437 Kč5 506,31 Kč
50018,06206 Kč9 031,03 Kč
1 00017,67192 Kč17 671,92 Kč
2 50017,16864 Kč42 921,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč