
MMP350W38-CQ | |
|---|---|
DigiKey Part Number | 298-18809-ND |
Manufacturer | |
Manufacturer Product Number | MMP350W38-CQ |
Description | WIRE MARKER CBL TIE 9.7X88.9MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.38" W x 3.50" L (9.7mm x 88.9mm) Silver Stainless Steel 304 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.38" W x 3.50" L (9.7mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel 304 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 22,32100 Kč | 223,21 Kč |
| 25 | 21,69520 Kč | 542,38 Kč |
| 50 | 21,22480 Kč | 1 061,24 Kč |
| 125 | 20,62504 Kč | 2 578,13 Kč |
| 250 | 20,17992 Kč | 5 044,98 Kč |
| 500 | 19,74484 Kč | 9 872,42 Kč |
| 1 000 | 19,31837 Kč | 19 318,37 Kč |
| 2 500 | 18,76818 Kč | 46 920,45 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


