
MMP350HW54-MAL | |
---|---|
DigiKey Part Number | 298-22525-ND |
Manufacturer | |
Manufacturer Product Number | MMP350HW54-MAL |
Description | WIRE MARKR CBL TIE 13.7MMX88.9MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.54" W x 3.50" L (13.7mm x 88.9mm) Natural Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.54" W x 3.50" L (13.7mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Natural | |
Material | Aluminum | |
Operating Temperature | -80°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,58000 Kč | 19,58 Kč |
10 | 18,14300 Kč | 181,43 Kč |
25 | 17,63880 Kč | 440,97 Kč |
50 | 17,25560 Kč | 862,78 Kč |
100 | 16,88480 Kč | 1 688,48 Kč |
250 | 16,40656 Kč | 4 101,64 Kč |
500 | 16,05284 Kč | 8 026,42 Kč |
1 000 | 15,70644 Kč | 15 706,44 Kč |
3 000 | 15,17174 Kč | 45 515,22 Kč |
Unit Price without VAT: | 19,58000 Kč |
---|---|
Unit Price with VAT: | 23,69180 Kč |