Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT12-.5KC | |
|---|---|
DigiKey Part Number | HSTT12-.5KC-ND |
Manufacturer | |
Manufacturer Product Number | HSTT12-.5KC |
Description | HEATSHRINK 1/8" X 0.042' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 0.042' (12.70mm, 0.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221B1/8 CL206 | Alpha Wire | 0 | A018C-1R0-ND | 1,13800 Kč | Parametric Equivalent |
| F221B1/8 CL206 | Alpha Wire | 0 | A018C-R75-ND | 1,01220 Kč | Parametric Equivalent |
| F221B1/8 CL206 | Alpha Wire | 0 | A018C-3R0-ND | 2,11660 Kč | Parametric Equivalent |
| F221B1/8 CL206 | Alpha Wire | 0 | A018C-4R0-ND | 2,58700 Kč | Parametric Equivalent |
| F221B1/8 CL206 | Alpha Wire | 2 484 | A018C-6R0-ND | 3,50660 Kč | Parametric Equivalent |







