
F221B1/8 CL206 | |
|---|---|
DigiKey Part Number | A018C-2R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/8 CL206 |
Description | HEATSHRK CLR 1/8X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.167' (50.80mm, 2.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,63360 Kč | 81,68 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 150 | 1,43207 Kč | 214,81 Kč |
| 250 | 1,34640 Kč | 336,60 Kč |
| 350 | 1,29229 Kč | 452,30 Kč |
| 500 | 1,23804 Kč | 619,02 Kč |
| Unit Price without VAT: | 1,63360 Kč |
|---|---|
| Unit Price with VAT: | 1,97666 Kč |






