Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 100.0' (30.5m)
HSTT Clear

HSTT12-CC

DigiKey Part Number
298-13629-ND
Manufacturer
Manufacturer Product Number
HSTT12-CC
Description
HEATSHRINK 1/8" X 100' CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.062" (1.57mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2211/8 CL005Alpha Wire3 400F2211/8CL005-ND21,73080 KčParametric Equivalent
FP301-1/8-100'-CLEAR-SPOOL3M24919-FP301-1/8-100'-CLEAR-SPOOL-DS-ND42,63000 KčParametric Equivalent
FP301-1/8-100'-CLEAR-SPOOL3M5419-FP301-1/8-100'-CLEAR-SPOOL-ND1 825,36000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 891,50000 Kč1 891,50 Kč
21 850,55500 Kč3 701,11 Kč
31 826,96667 Kč5 480,90 Kč
51 797,63800 Kč8 988,19 Kč
71 778,59000 Kč12 450,13 Kč
101 758,58300 Kč17 585,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 891,50000 Kč
Unit Price with VAT:2 288,71500 Kč
Alternate Color
HEATSHRINK 1/8" X 100' BLACK
In-Stock: 0
Unit Price: 1 941,69000 Kč
HEATSHRINK 1/8" X 100' WHITE
In-Stock: 0
Unit Price: 2 032,61000 Kč
HEATSHRINK 1/8" X 100' RED
In-Stock: 3
Unit Price: 2 032,61000 Kč
HEATSHRINK 1/8" X 100' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 100' GREEN
In-Stock: 0
Unit Price: 2 032,61000 Kč
Alternate Length
HEATSHRINK 1/8" X 4' CLEAR
In-Stock: 36
Unit Price: 91,76000 Kč
HEATSHRINK 1/8" X 1000' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 25' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 0.042' CLEAR
In-Stock: 0
Unit Price: