
HSTT12-C2 | |
|---|---|
DigiKey Part Number | 298-13627-ND |
Manufacturer | |
Manufacturer Product Number | HSTT12-C2 |
Description | HEATSHRINK 1/8" X 100' RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 032,61000 Kč | 2 032,61 Kč |
| 2 | 1 988,61500 Kč | 3 977,23 Kč |
| 3 | 1 963,31333 Kč | 5 889,94 Kč |
| 5 | 1 931,77400 Kč | 9 658,87 Kč |
| 7 | 1 911,29857 Kč | 13 379,09 Kč |
| 10 | 1 889,79900 Kč | 18 897,99 Kč |
| Unit Price without VAT: | 2 032,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 459,45810 Kč |








