Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/8 CL206

DigiKey Part Number
A018C-4R0-ND
Manufacturer
Manufacturer Product Number
F221B1/8 CL206
Description
HEATSHRK CLR 1/8X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.333' (101.60mm, 4.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,58700 Kč129,35 Kč
1002,37910 Kč237,91 Kč
1502,26500 Kč339,75 Kč
2502,13004 Kč532,51 Kč
3502,04520 Kč715,82 Kč
5001,95912 Kč979,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2,58700 Kč
Unit Price with VAT:3,13027 Kč
Alternate Length
HEATSHRK CLR 1/8X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,88200 Kč
HEATSHRK CLR 1/8X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,01220 Kč
HEATSHRK CLR 1/8X1" 50=50PC
In-Stock: 0
Unit Price: 1,13800 Kč
HEATSHRK CLR 1/8X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,39000 Kč
HEATSHRK CLR 1/8X2" 50=50PC
In-Stock: 0
Unit Price: 1,63360 Kč