Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/8 CL206

DigiKey Part Number
A018C-6R0-ND
Manufacturer
Manufacturer Product Number
F221B1/8 CL206
Description
HEATSHRK CLR 1/8X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.500' (152.40mm, 6.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 484
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
503,50660 Kč175,33 Kč
1003,22320 Kč322,32 Kč
1503,06853 Kč460,28 Kč
2502,88512 Kč721,28 Kč
3502,77054 Kč969,69 Kč
5002,65372 Kč1 326,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3,50660 Kč
Unit Price with VAT:4,24299 Kč
Alternate Length
HEATSHRK CLR 1/8X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,88200 Kč
HEATSHRK CLR 1/8X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,01220 Kč
HEATSHRK CLR 1/8X1" 50=50PC
In-Stock: 0
Unit Price: 1,13800 Kč
HEATSHRK CLR 1/8X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,39000 Kč
HEATSHRK CLR 1/8X2" 50=50PC
In-Stock: 0
Unit Price: 1,63360 Kč