Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT100-48-5-4 | |
|---|---|
DigiKey Part Number | 298-21605-ND |
Manufacturer | |
Manufacturer Product Number | HSTT100-48-5-4 |
Description | HEATSHRINK 1" X 4' YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,05000 Kč | 325,05 Kč |
| 2 | 317,91000 Kč | 635,82 Kč |
| 3 | 313,92000 Kč | 941,76 Kč |
| 5 | 308,92200 Kč | 1 544,61 Kč |
| 7 | 305,64143 Kč | 2 139,49 Kč |
| 10 | 302,22400 Kč | 3 022,24 Kč |
| Unit Price without VAT: | 325,05000 Kč |
|---|---|
| Unit Price with VAT: | 393,31050 Kč |














