HSTT100-C4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 13,32000 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 16,36720 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT100-C4

DigiKey Part Number
HSTT100-C4-ND
Manufacturer
Manufacturer Product Number
HSTT100-C4
Description
HEATSHRINK 1" X 100' YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1" X 100' BLACK
In-Stock: 4
Unit Price: 6 457,72000 Kč
HEATSHRINK 1" X 100' WHITE
In-Stock: 1
Unit Price: 6 941,10000 Kč
HEATSHRINK 1" X 100' RED
In-Stock: 1
Unit Price: 6 941,10000 Kč
HEATSHRINK 1" X 100' GREEN/YLW
In-Stock: 0
Unit Price: 11 064,48000 Kč
HEATSHRINK 1" X 100' BLUE
In-Stock: 0
Unit Price: 6 524,71000 Kč
Alternate Length
HEATSHRINK 1" X 4' YELLOW
In-Stock: 0
Unit Price: 325,05000 Kč