Similar

309-60317 | |
|---|---|
DigiKey Part Number | 309-60317-ND |
Manufacturer | |
Manufacturer Product Number | 309-60317 |
Description | HEATSHRINK 1"X25' YEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.034" (0.87mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 25.0' (7.6m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT100-C4 | Panduit Corp | 0 | HSTT100-C4-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 509,01810 Kč | 101 803,62 Kč |
| Unit Price without VAT: | 509,01810 Kč |
|---|---|
| Unit Price with VAT: | 615,91190 Kč |







