Similar

309-60316 | |
|---|---|
DigiKey Part Number | 309-60316-ND |
Manufacturer | |
Manufacturer Product Number | 309-60316 |
Description | HEATSHRINK 1"X25' WH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.034" (0.87mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 399,34730 Kč | 79 869,46 Kč |
| Unit Price without VAT: | 399,34730 Kč |
|---|---|
| Unit Price with VAT: | 483,21023 Kč |







