309-60318 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 6 480,43000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Green 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-60318

DigiKey Part Number
309-60318-ND
Manufacturer
Manufacturer Product Number
309-60318
Description
HEATSHRINK 1"X25' GRN
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Green 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.500" (12.70mm)
Mfr
Recovered Wall Thickness
0.034" (0.87mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
25.0' (7.6m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT100-C5Panduit Corp0298-13622-ND6 480,43000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1"X25' BK
In-Stock: 0
Unit Price: 455,40900 Kč
HEATSHRINK 1"X25' WH
In-Stock: 0
Unit Price: 509,01810 Kč
HEATSHRINK 1"X25' YEL
In-Stock: 0
Unit Price: 509,01810 Kč
HEATSHRINK 1"X25' CL
In-Stock: 0
Unit Price: 509,01810 Kč
HEATSHRINK 1"X25' RD
In-Stock: 0
Unit Price: 396,63720 Kč