Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

309-65300 | |
|---|---|
DigiKey Part Number | 309-65300-ND |
Manufacturer | |
Manufacturer Product Number | 309-65300 |
Description | HEATSHRINK 1"X4' YEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.034" (0.87mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B2 1 YELLOW 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-B21YELLOW4FT-ND | 21,74658 Kč | Parametric Equivalent |
| F2211IN YL105 | Alpha Wire | 25 | F2211INYL105-ND | 262,89000 Kč | Parametric Equivalent |
| F221V1IN YL105 | Alpha Wire | 9 | F221V1INYL105-ND | 273,18000 Kč | Parametric Equivalent |
| FP301-1-48"-YELLOW-24 PCS | 3M | 0 | FP301-1-48-YELLOW-24PCS-ND | 126,59167 Kč | Parametric Equivalent |
| FP301-1-48"-YELLOW-5 PCS | 3M | 0 | FP301-1-48-YELLOW-5PCS-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 107,41738 Kč | 85 933,90 Kč |
| Unit Price without VAT: | 107,41738 Kč |
|---|---|
| Unit Price with VAT: | 129,97503 Kč |













