309-65297 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 21,74658 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 92
Unit Price: 262,89000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 11
Unit Price: 273,18000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 404
Unit Price: 185,83000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 325,05000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65297

DigiKey Part Number
309-65297-ND
Manufacturer
Manufacturer Product Number
309-65297
Description
HEATSHRINK 1"X4' RD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.500" (12.70mm)
Mfr
Recovered Wall Thickness
0.034" (0.87mm)
Series
Material
Packaging
Bulk
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B2 1 RED 4FTSumitomo Electric Interconnect Products, Inc.02786-B21RED4FT-ND21,74658 KčParametric Equivalent
F2211IN RD105Alpha Wire92F2211INRD105-ND262,89000 KčParametric Equivalent
F221V1IN RD105Alpha Wire11F221V1INRD105-ND273,18000 KčParametric Equivalent
FP301-1-48"-RED-24 PCS3M4043M161371-ND185,83000 KčParametric Equivalent
FP301-1-48"-RED-5 PCS3M03M161372-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
800107,41738 Kč85 933,90 Kč
Unit Price without VAT:107,41738 Kč
Unit Price with VAT:129,97503 Kč
Alternate Color
HEATSHRINK 1"X4' BK
In-Stock: 2
Unit Price: 152,87000 Kč
HEATSHRINK 1"X4' CL
In-Stock: 0
Unit Price: 133,84200 Kč
HEATSHRINK 1"X4' BLU
In-Stock: 0
Unit Price: 107,41738 Kč
HEATSHRINK 1"X4' WH
In-Stock: 0
Unit Price: 107,41738 Kč
HEATSHRINK 1"X4' YEL
In-Stock: 0
Unit Price: 107,41738 Kč