
HSTT06-CC | |
|---|---|
DigiKey Part Number | 298-13613-ND |
Manufacturer | |
Manufacturer Product Number | HSTT06-CC |
Description | HEATSHRINK 1/16" X 100' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-1/16-100'-CLEAR-SPOOL | 3M | 119 | 19-FP301-1/16-100'-CLEAR-SPOOL-DS-ND | 1,66000 Kč | Parametric Equivalent |
| FP301-1/16-100'-CLEAR-SPOOL | 3M | 132 | 19-FP301-1/16-100'-CLEAR-SPOOL-ND | 69,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 666,19000 Kč | 1 666,19 Kč |
| 2 | 1 629,97000 Kč | 3 259,94 Kč |
| 3 | 1 609,28667 Kč | 4 827,86 Kč |
| 5 | 1 583,46000 Kč | 7 917,30 Kč |
| 7 | 1 566,66143 Kč | 10 966,63 Kč |
| 10 | 1 549,06400 Kč | 15 490,64 Kč |
| Unit Price without VAT: | 1 666,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 016,08990 Kč |











