HSTT06-C2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 9
Unit Price: 79,79000 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 225,49960 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT06-C2

DigiKey Part Number
298-21600-ND
Manufacturer
Manufacturer Product Number
HSTT06-C2
Description
HEATSHRINK 1/16" X 100' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Inner Diameter - Recovered
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT06-48-Q2Panduit Corp9298-19773-ND79,79000 KčSimilar
309-60280HellermannTyton0309-60280-ND225,49960 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/16" X 100' BLACK
In-Stock: 0
Unit Price: 1 790,71000 Kč
HEATSHRINK 1/16" X 100' WHITE
In-Stock: 0
Unit Price: 1 790,71000 Kč
HEATSHRINK 1/16" X 100' YELLOW
In-Stock: 0
Unit Price: 1 790,71000 Kč
HEATSHRINK 1/16" X 100' GREEN
In-Stock: 0
Unit Price: 1 790,71000 Kč
HEATSHRINK 1/16" X 100' BLUE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/16" X 4' RED
In-Stock: 9
Unit Price: 79,79000 Kč
HEATSHRINK 1/16" X 1000' RED
In-Stock: 0
Unit Price: