HSTT06-C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 855,80000 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 215,24840 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 389
Unit Price: 41,79000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 197
Unit Price: 1 811,29000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT06-C

DigiKey Part Number
298-13610-ND
Manufacturer
Manufacturer Product Number
HSTT06-C
Description
HEATSHRINK 1/16" X 100' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Inner Diameter - Recovered
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTTV06-CPanduit Corp0298-13687-ND1 855,80000 KčParametric Equivalent
309-60108HellermannTyton0309-60108-ND215,24840 KčSimilar
FP301-1/16-100'-BLACK-SPOOL3M1 38919-FP301-1/16-100'-BLACK-SPOOL-DS-ND41,79000 KčParametric Equivalent
FP301-1/16-100'-BLACK-SPOOL3M1973M157928-100-ND1 811,29000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 790,71000 Kč1 790,71 Kč
21 751,97000 Kč3 503,94 Kč
31 729,60667 Kč5 188,82 Kč
51 701,88800 Kč8 509,44 Kč
71 683,83000 Kč11 786,81 Kč
101 664,91000 Kč16 649,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 790,71000 Kč
Unit Price with VAT:2 166,75910 Kč
Alternate Color
HEATSHRINK 1/16" X 100' WHITE
In-Stock: 0
Unit Price: 1 790,71000 Kč
HEATSHRINK 1/16" X 100' RED
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 100' YELLOW
In-Stock: 0
Unit Price: 1 790,71000 Kč
HEATSHRINK 1/16" X 100' GREEN
In-Stock: 0
Unit Price: 1 790,71000 Kč
HEATSHRINK 1/16" X 100' BLUE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/16" X 4' BLACK
In-Stock: 0
Unit Price: 76,43000 Kč
HEATSHRINK 1/16" X 25' BLACK
In-Stock: 81
Unit Price: 639,39000 Kč
HEATSHRINK 1/16" X 1000' BLACK
In-Stock: 0
Unit Price: 15 285,28000 Kč
HEATSHRINK 1/16" X 0.5' BLACK
In-Stock: 3
Unit Price: 405,47000 Kč