Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT06-M | |
|---|---|
DigiKey Part Number | 298-21601-ND |
Manufacturer | |
Manufacturer Product Number | HSTT06-M |
Description | HEATSHRINK 1/16" X 1000' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 1000.0' (304.8m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTV06-M | Panduit Corp | 0 | HSTTV06-M-ND | 16 216,34000 Kč | Parametric Equivalent |
| 300-73601 | HellermannTyton | 0 | 300-73601-ND | 1 028,95458 Kč | Similar |
| 309-60109 | HellermannTyton | 0 | 309-60109-ND | 1 862,31000 Kč | Similar |
| FP-301 1/16" BL 1000' | 3M | 68 805 | 19-FP-3011/16"BL1000'-ND | 33,81000 Kč | Parametric Equivalent |
| FP-301VW-1/16-BLACK-1000' | 3M | 5 563 | FP116VWK-1000-ND | 35,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 285,28000 Kč | 15 285,28 Kč |
| Unit Price without VAT: | 15 285,28000 Kč |
|---|---|
| Unit Price with VAT: | 18 495,18880 Kč |



















