HSTT06-M6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 4 916
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 672
Unit Price: 34,86000 Kč
Datasheet
Image for HSTT06-M6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT06-M6

DigiKey Part Number
HSTT06-M6-ND
Manufacturer
Manufacturer Product Number
HSTT06-M6
Description
HEATSHRINK 1/16" X 1000' BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Blue 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
1000.0' (304.8m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Inner Diameter - Recovered
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B2 1/16 BLUE SPLSumitomo Electric Interconnect Products, Inc.4 9162786-B21/16BLUESPL-ND20,58000 KčParametric Equivalent
FP-301 1/16" BU 1000'3M67219-FP-3011/16"BU1000'-ND34,86000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/16" X 1000' BLACK
In-Stock: 0
Unit Price: 15 285,28000 Kč
HEATSHRINK 1/16" X 1000' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 1000' RED
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 1000' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 1000' GREEN
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/16" X 4' BLUE
In-Stock: 13
Unit Price: 79,79000 Kč
HEATSHRINK 1/16" X 100' BLUE
In-Stock: 0
Unit Price: