HSTT06-MC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1
Unit Price: 1 666,19000 Kč
Datasheet
Image for HSTT06-MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT06-MC

DigiKey Part Number
HSTT06-MC-ND
Manufacturer
Manufacturer Product Number
HSTT06-MC
Description
HEATSHRINK 1/16" X 1000' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.031" (0.79mm)
Mfr
Recovered Wall Thickness
0.017" (0.43mm)
Series
Material
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
1000.0' (304.8m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT06-CCPanduit Corp1298-13613-ND1 666,19000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/16" X 1000' BLACK
In-Stock: 0
Unit Price: 15 285,28000 Kč
HEATSHRINK 1/16" X 1000' RED
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 1000' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 1000' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 1000' BLUE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/16" X 4' CLEAR
In-Stock: 0
Unit Price: 76,43000 Kč
HEATSHRINK 1/16" X 25' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 100' CLEAR
In-Stock: 1
Unit Price: 1 666,19000 Kč