
FP-301 1/16" BU 1000' | |
|---|---|
DigiKey Part Number | 19-FP-3011/16"BU1000'-ND 19-FP-3011/16"BU1000'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/16" BU 1000' |
Description | HEATSHRINK FP301 1/16" BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Blue |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 1000.0' (304.8m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 5 | 28,60000 Kč | 143,00 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 20 | 24,20000 Kč | 484,00 Kč |
| 50 | 21,67000 Kč | 1 083,50 Kč |
| 100 | 19,92920 Kč | 1 992,92 Kč |
| 250 | 17,84160 Kč | 4 460,40 Kč |
| 500 | 16,40994 Kč | 8 204,97 Kč |
| 1 000 | 15,67165 Kč | 15 671,65 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 10,77533 Kč | 10 775,33 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |











