
FP-301 1/16" GN 1000' | |
|---|---|
DigiKey Part Number | FP116G-1000-ND 19-FP-3011/16"GN1000'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/16" GN 1000' |
Description | HEATSHRINK FP301 1/16" GRN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Green |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 1000.0' (304.8m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 5 | 28,09600 Kč | 140,48 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 20 | 23,75900 Kč | 475,18 Kč |
| 50 | 21,26680 Kč | 1 063,34 Kč |
| 100 | 19,56170 Kč | 1 956,17 Kč |
| 250 | 18,20276 Kč | 4 550,69 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 10,79339 Kč | 10 793,39 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |












