HSTT06-C6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 13
Unit Price: 79,79000 Kč
Datasheet
Image for HSTT06-C6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT06-C6

DigiKey Part Number
HSTT06-C6-ND
Manufacturer
Manufacturer Product Number
HSTT06-C6
Description
HEATSHRINK 1/16" X 100' BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Blue 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/16" X 100' BLACK
In-Stock: 0
Unit Price: 1 650,23000 Kč
HEATSHRINK 1/16" X 100' WHITE
In-Stock: 0
Unit Price: 1 650,23000 Kč
HEATSHRINK 1/16" X 100' RED
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 100' YELLOW
In-Stock: 0
Unit Price: 1 650,23000 Kč
HEATSHRINK 1/16" X 100' GREEN
In-Stock: 0
Unit Price: 1 650,23000 Kč
Alternate Length
HEATSHRINK 1/16" X 4' BLUE
In-Stock: 13
Unit Price: 79,79000 Kč
HEATSHRINK 1/16" X 1000' BLUE
In-Stock: 0
Unit Price: