Parametric Equivalent

HSTT06-C5 | |
|---|---|
DigiKey Part Number | 298-13612-ND |
Manufacturer | |
Manufacturer Product Number | HSTT06-C5 |
Description | HEATSHRINK 1/16" X 100' GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Green 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-60284 | HellermannTyton | 0 | 309-60284-ND | 225,49960 Kč | Similar |
| FP-301-1/16-GREEN-100' | 3M | 0 | 3M158005-100-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,71000 Kč | 1 790,71 Kč |
| 2 | 1 751,97000 Kč | 3 503,94 Kč |
| 3 | 1 729,60667 Kč | 5 188,82 Kč |
| 5 | 1 701,88800 Kč | 8 509,44 Kč |
| 7 | 1 683,83000 Kč | 11 786,81 Kč |
| 10 | 1 664,91000 Kč | 16 649,10 Kč |
| Unit Price without VAT: | 1 790,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 166,75910 Kč |










