Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Green 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT06-48-Q5

DigiKey Part Number
298-13457-ND
Manufacturer
Manufacturer Product Number
HSTT06-48-Q5
Description
HEATSHRINK 1/16" X 4' GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Green 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
278,01000 Kč156,02 Kč
376,99333 Kč230,98 Kč
575,80200 Kč379,01 Kč
774,99286 Kč524,95 Kč
1074,16500 Kč741,65 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč
Alternate Color
HEATSHRINK 1/16" X 4' BLACK
In-Stock: 0
Unit Price: 76,43000 Kč
HEATSHRINK 1/16" X 4' CLEAR
In-Stock: 0
Unit Price: 76,43000 Kč
HEATSHRINK 1/16" X 4' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 4' RED
In-Stock: 9
Unit Price: 79,79000 Kč
HEATSHRINK 1/16" X 4' YELLOW
In-Stock: 22
Unit Price: 64,25000 Kč
Alternate Length
HEATSHRINK 1/16" X 100' GREEN
In-Stock: 0
Unit Price: 1 790,71000 Kč
HEATSHRINK 1/16" X 1000' GREEN
In-Stock: 0
Unit Price: