
HSTT06-48-Q2 | |
|---|---|
DigiKey Part Number | 298-19773-ND |
Manufacturer | |
Manufacturer Product Number | HSTT06-48-Q2 |
Description | HEATSHRINK 1/16" X 4' RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 2 | 78,01000 Kč | 156,02 Kč |
| 3 | 76,99333 Kč | 230,98 Kč |
| 5 | 75,80200 Kč | 379,01 Kč |
| 7 | 74,99286 Kč | 524,95 Kč |
| 10 | 74,16500 Kč | 741,65 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |







