309-60109 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 15 285,28000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 59
Unit Price: 1 320,98000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 388
Unit Price: 32,55000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 84
Unit Price: 6 858,79000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-60109

DigiKey Part Number
309-60109-ND
Manufacturer
Manufacturer Product Number
309-60109
Description
HEATSHRINK 1/16"X1000' BK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.032" (0.82mm)
Mfr
Recovered Wall Thickness
0.016" (0.41mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
1000.0' (304.8m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT06-MPanduit Corp0298-21601-ND15 285,28000 KčSimilar
Q2-F-1/16-01-SS1000FTQualtek59Q2F116B-1000-ND1 320,98000 KčParametric Equivalent
Q2-F-1/16-01-SS1000FTQualtek388189-Q2-F-1/16-01-SS1000FT-DS-ND32,55000 KčParametric Equivalent
VERSAFIT-3/64-0-SPTE Connectivity Raychem Cable Protection84VERSAFIT-3/64-0-SP-300-ND6 858,79000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 862,31000 Kč1 862,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 862,31000 Kč
Unit Price with VAT:2 253,39510 Kč