
Q2-F-1/16-01-SS1000FT | |
|---|---|
DigiKey Part Number | 189-Q2-F-1/16-01-SS1000FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/16-01-SS1000FT |
Description | HEATSHRINK POLY 1/16" BLACK FOOT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Flame Retardant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 70°C |
Type | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Shrinkage Ratio | Shelf Life 144 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 1000.0' (304.8m) |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
Recovered Wall Thickness 0.016" (0.41mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 5 | 26,79400 Kč | 133,97 Kč |
| 10 | 24,63100 Kč | 246,31 Kč |
| 20 | 22,65700 Kč | 453,14 Kč |
| 50 | 20,28400 Kč | 1 014,20 Kč |
| 100 | 18,65460 Kč | 1 865,46 Kč |
| 250 | 17,27968 Kč | 4 319,92 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |






