Similar



Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH275-1/16 | Daburn Electronics | 629 | W181-500-ND | 0,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,78960 Kč | 39,48 Kč |
| 100 | 0,72650 Kč | 72,65 Kč |
| 150 | 0,69013 Kč | 103,52 Kč |
| 250 | 0,64924 Kč | 162,31 Kč |
| 350 | 0,62334 Kč | 218,17 Kč |
| 500 | 0,59718 Kč | 298,59 Kč |
| 1 250 | 0,53470 Kč | 668,37 Kč |
| 2 500 | 0,49177 Kč | 1 229,42 Kč |
| 5 000 | 0,45234 Kč | 2 261,70 Kč |
| Unit Price without VAT: | 0,78960 Kč |
|---|---|
| Unit Price with VAT: | 0,95542 Kč |







