Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Heat Shrink Tubing

Q2-F-1/16-01-SS1000FT

DigiKey Part Number
Q2F116B-R5-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/16-01-SS1000FT
Description
HEATSHRK BLK 1/16X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.016" (0.41mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
144 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Inner Diameter - Recovered
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH275-1/16Daburn Electronics629W181-500-ND0,97000 KčSimilar
In-Stock: 1 000
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500,62580 Kč31,29 Kč
1000,57530 Kč57,53 Kč
1500,54873 Kč82,31 Kč
2500,51572 Kč128,93 Kč
3500,49494 Kč173,23 Kč
5000,47414 Kč237,07 Kč
1 2500,42466 Kč530,82 Kč
2 5000,39048 Kč976,20 Kč
5 0000,35915 Kč1 795,75 Kč
Manufacturers Standard Package
Unit Price without VAT:0,62580 Kč
Unit Price with VAT:0,75722 Kč
Alternate Length
HEATSHRK BLK 1/16X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,65520 Kč
HEATSHRK BLK 1/16X1" 50=50PC
In-Stock: 0
Unit Price: 0,68040 Kč
HEATSHRK BLK 1/16X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,73500 Kč
HEATSHRK BLK 1/16X2" 50=50PC
In-Stock: 0
Unit Price: 0,78960 Kč
HEATSHRK BLK 1/16X3" 50=50PC
In-Stock: 1
Unit Price: 0,89460 Kč