Similar



Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH275-1/16 | Daburn Electronics | 629 | W181-500-ND | 0,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,68040 Kč | 34,02 Kč |
| 100 | 0,62570 Kč | 62,57 Kč |
| 150 | 0,59633 Kč | 89,45 Kč |
| 250 | 0,56024 Kč | 140,06 Kč |
| 350 | 0,53814 Kč | 188,35 Kč |
| 500 | 0,51572 Kč | 257,86 Kč |
| 1 250 | 0,46162 Kč | 577,02 Kč |
| 2 500 | 0,42450 Kč | 1 061,25 Kč |
| 5 000 | 0,39044 Kč | 1 952,20 Kč |
| Unit Price without VAT: | 0,68040 Kč |
|---|---|
| Unit Price with VAT: | 0,82328 Kč |







