309-60280 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-60280

DigiKey Part Number
309-60280-ND
Manufacturer
Manufacturer Product Number
309-60280
Description
HEATSHRINK 1/16"X100' RD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.032" (0.82mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
104°F (40°C)
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
200175,71335 Kč35 142,67 Kč
Unit Price without VAT:175,71335 Kč
Unit Price with VAT:212,61315 Kč
Alternate Color
HEATSHRINK 1/16"X100' CL
In-Stock: 0
Unit Price: 170,87750 Kč
HEATSHRINK 1/16"X100' BK
In-Stock: 0
Unit Price: 167,72780 Kč
HEATSHRINK 1/16"X100' BLUE
In-Stock: 0
Unit Price: 160,42470 Kč
HEATSHRINK 1/16"X100' WH
In-Stock: 0
Unit Price: 170,87750 Kč
HEATSHRINK 1/16"X100' YEL
In-Stock: 0
Unit Price: 181,85740 Kč