Similar

309-60281 | |
|---|---|
DigiKey Part Number | 309-60281-ND |
Manufacturer | |
Manufacturer Product Number | 309-60281 |
Description | HEATSHRINK 1/16"X100' BLUE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Blue 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.032" (0.82mm) |
Mfr | Recovered Wall Thickness 0.016" (0.41mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 100.0' (30.5m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/16 BL017 | Alpha Wire | 1 | F2211/16BL017-ND | 1 620,84000 Kč | Similar |







