309-60107 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1
Unit Price: 1 666,19000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-60107

DigiKey Part Number
309-60107-ND
Manufacturer
Manufacturer Product Number
309-60107
Description
HEATSHRINK 1/16"X100' CL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.032" (0.82mm)
Mfr
Recovered Wall Thickness
0.016" (0.41mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
100.0' (30.5m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT06-CCPanduit Corp1298-13613-ND1 666,19000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
200170,87750 Kč34 175,50 Kč
Unit Price without VAT:170,87750 Kč
Unit Price with VAT:206,76178 Kč
Alternate Color
HEATSHRINK 1/16"X100' BK
In-Stock: 0
Unit Price: 215,24840 Kč
HEATSHRINK 1/16"X100' RD
In-Stock: 0
Unit Price: 225,49960 Kč
HEATSHRINK 1/16"X100' BLUE
In-Stock: 0
Unit Price: 160,42470 Kč
HEATSHRINK 1/16"X100' WH
In-Stock: 0
Unit Price: 219,29260 Kč
HEATSHRINK 1/16"X100' YEL
In-Stock: 0
Unit Price: 181,85740 Kč