
FP301-1/16-100'-CLEAR-SPOOL | |
|---|---|
DigiKey Part Number | 19-FP301-1/16-100'-CLEAR-SPOOL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/16-100'-CLEAR-SPOOL |
Description | HTSHRK FP301 1/16-100' CLR FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 100.0' (30.5m) |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
Recovered Wall Thickness 0.017" (0.43mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 5 | 33,68000 Kč | 168,40 Kč |
| 10 | 30,97200 Kč | 309,72 Kč |
| 20 | 28,47350 Kč | 569,47 Kč |
| 50 | 25,49160 Kč | 1 274,58 Kč |
| 100 | 23,44640 Kč | 2 344,64 Kč |
| 250 | 20,99128 Kč | 5 247,82 Kč |
| 500 | 19,30724 Kč | 9 653,62 Kč |
| 1 000 | 18,73568 Kč | 18 735,68 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


