HSTT05-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 21
Unit Price: 390,83000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 36
Unit Price: 295,32000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1 752
Unit Price: 0,95000 Kč

Parametric Equivalent


Alpha Wire
In Stock: 7 000
Unit Price: 0,43037 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 23 947
Unit Price: 1,33000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 11 000
Unit Price: 0,04791 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 965
Unit Price: 1,37000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT05-M

DigiKey Part Number
298-21594-ND
Manufacturer
Manufacturer Product Number
HSTT05-M
Description
HEATSHRINK 0.046" X 1000' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
1000.0' (304.8m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 622,38000 Kč14 622,38 Kč
214 303,10500 Kč28 606,21 Kč
314 119,40667 Kč42 358,22 Kč
514 108,55600 Kč70 542,78 Kč
Manufacturers Standard Package
Unit Price without VAT:14 622,38000 Kč
Unit Price with VAT:17 693,07980 Kč
Alternate Color
HEATSHRINK 0.046" X 1000' RED
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 1000' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 1000' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 1000' CLEAR
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 0.046" X 4' BLACK
In-Stock: 117
Unit Price: 78,95000 Kč
HEATSHRINK 0.046" X 25' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 100' BLACK
In-Stock: 0
Unit Price: 1 650,23000 Kč