Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT05-C | |
|---|---|
DigiKey Part Number | 298-13608-ND |
Manufacturer | |
Manufacturer Product Number | HSTT05-C |
Description | HEATSHRINK 0.046" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 650,23000 Kč | 1 650,23 Kč |
| 2 | 1 614,53500 Kč | 3 229,07 Kč |
| 3 | 1 593,95667 Kč | 4 781,87 Kč |
| 5 | 1 568,38200 Kč | 7 841,91 Kč |
| 7 | 1 551,78286 Kč | 10 862,48 Kč |
| 10 | 1 534,32400 Kč | 15 343,24 Kč |
| 25 | 1 490,34560 Kč | 37 258,64 Kč |
| 50 | 1 457,85760 Kč | 72 892,88 Kč |
| 100 | 1 426,03930 Kč | 142 603,93 Kč |
| Unit Price without VAT: | 1 650,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 996,77830 Kč |










