HSTT05-CC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 2 199
Unit Price: 38,43000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT05-CC

DigiKey Part Number
298-13609-ND
Manufacturer
Manufacturer Product Number
HSTT05-CC
Description
HEATSHRINK 0.046" X 100' CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 650,23000 Kč1 650,23 Kč
21 614,53500 Kč3 229,07 Kč
31 593,95667 Kč4 781,87 Kč
51 568,38200 Kč7 841,91 Kč
71 551,78286 Kč10 862,48 Kč
101 534,32400 Kč15 343,24 Kč
251 490,34560 Kč37 258,64 Kč
501 457,85760 Kč72 892,88 Kč
1001 426,03930 Kč142 603,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 650,23000 Kč
Unit Price with VAT:1 996,77830 Kč
Alternate Color
HEATSHRINK 0.046" X 100' RED
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 100' BLACK
In-Stock: 0
Unit Price: 1 650,23000 Kč
Alternate Length
HEATSHRINK 0.046" X 4' CLEAR
In-Stock: 28
Unit Price: 78,95000 Kč
HEATSHRINK 0.046" X 1000' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 25' CLEAR
In-Stock: 0
Unit Price: