Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTTV05-C | |
|---|---|
DigiKey Part Number | HSTTV05-C-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV05-C |
Description | HEATSHRINK 0.046" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 892,97000 Kč | 1 892,97 Kč |
| 2 | 1 851,92000 Kč | 3 703,84 Kč |
| 3 | 1 828,29667 Kč | 5 484,89 Kč |
| 5 | 1 798,94000 Kč | 8 994,70 Kč |
| 7 | 1 779,88000 Kč | 12 459,16 Kč |
| 10 | 1 759,86300 Kč | 17 598,63 Kč |
| Unit Price without VAT: | 1 892,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 290,49370 Kč |









