HSTT05-M2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 233
Unit Price: 28,98000 Kč
Datasheet
Image for HSTT05-M2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT05-M2

DigiKey Part Number
HSTT05-M2-ND
Manufacturer
Manufacturer Product Number
HSTT05-M2
Description
HEATSHRINK 0.046" X 1000' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Red 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
1000.0' (304.8m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 0.046" X 1000' BLACK
In-Stock: 0
Unit Price: 14 622,38000 Kč
HEATSHRINK 0.046" X 1000' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 1000' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 1000' CLEAR
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 0.046" X 4' RED
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 100' RED
In-Stock: 0
Unit Price: