
G1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-G1.5X3WH6-17-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 17" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.42' (431.80mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,07000 Kč | 338,07 Kč |
| 10 | 314,34000 Kč | 3 143,40 Kč |
| 25 | 305,38640 Kč | 7 634,66 Kč |
| 50 | 298,77220 Kč | 14 938,61 Kč |
| 100 | 292,29220 Kč | 29 229,22 Kč |
| 250 | 283,92656 Kč | 70 981,64 Kč |
| 500 | 277,74684 Kč | 138 873,42 Kč |
| Unit Price without VAT: | 338,07000 Kč |
|---|---|
| Unit Price with VAT: | 409,06470 Kč |








