
C1.5WH6 | |
|---|---|
DigiKey Part Number | 298-C1.5WH6-17-ND |
Manufacturer | |
Manufacturer Product Number | C1.5WH6 |
Description | COVER DUCT 1.5" PVC WHITE 17" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 17.000" (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 17.000" (431.80mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 80,02300 Kč | 800,23 Kč |
| 25 | 77,75120 Kč | 1 943,78 Kč |
| 50 | 76,07580 Kč | 3 803,79 Kč |
| 100 | 74,43160 Kč | 7 443,16 Kč |
| 250 | 72,31040 Kč | 18 077,60 Kč |
| 500 | 70,74394 Kč | 35 371,97 Kč |
| 1 000 | 69,20983 Kč | 69 209,83 Kč |
| 2 500 | 67,23022 Kč | 168 075,55 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |








